- Home ›
- All Products›
- 5103U
Description
+
Heat Sink Passive 0.088°C/W
Search Keywords: 5103U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:5103U
-
Alias/AKA:510-3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$48.55
5
$46.94
10
$41.16
25
$38.91
50
$37.32
100
$35.97
250 +
$34.25
Click for Quote
Log in
to unlock special pricing