- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 413A
Description
+
Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.85°C/W Black Anodized
Search Keywords: 413A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:413A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Device Cooled:TO-3,DO-5
-
Attachment Method:Stud Mount
-
Dimension:76.2 x 120.7 x 47.6 mm
-
Thermal Resistance:0.85@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
18
$23.61
36
$17.71
54
$16.53
72 +
$16.20
Click for Quote
Log in
to unlock special pricing