- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 275-75AB
Wakefield
275-75AB
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7.9°C/W Black Anodized
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:275-75AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-220
-
Attachment Method:Clip/Mounting Hole
-
Dimension:21.2 x 10.2 x 19.1 mm
-
Thermal Resistance:7.9@400LFM °C/W
-
Finish:Black Anodized
-
This product is discontinued, but still in stock.