- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-610P
Wakefield
175-6-610P
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756610P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:175-6-610P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:33.3 x 19.4 mm
-
Fits Fan Size:N/R
-
Family:175
Product Guides
+
Frequently Asked Questions
Is 175-6-610P RoHS compliant?
Yes, 175-6-610P is RoHS compliant.
What is the lead time for 175-6-610P?
The standard lead time for 175-6-610P is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$3.900
500
$2.400
750
$1.900
1,000 +
$1.862
Click for Quote
Log in
to unlock special pricing