- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-7-290P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1737290P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-7-290P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:173
-
Fits Fan Size:N/R
-
Dimension:21.7 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.780
1,000
$0.471
3,000
$0.349
4,000 +
$0.329
Click for Quote
Log in
to unlock special pricing