- Home ›
- All Products›
- 127723
Description
+
6.75" Wide X 12" Flatback Heatsink Xx7029 12116 Rohs Compliant: Yes |Wakefield Thermal 127723
Search Keywords: 127723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:127723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$81.29
5
$81.09
10
$80.89
13
$80.69
25
$51.64
38
$40.34
50 +
$39.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT