- Home ›
- All Products›
- 125421
Description
+
6.624" Wide X 12" Flatback Heatsink 16524 Xx7031 Rohs Compliant: Yes |Wakefield Thermal 125421
Search Keywords: 125421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$49.65
5
$38.14
10
$37.76
25
$37.40
50
$37.30
100
$37.21
250 +
$37.12
Click for Quote
Log in
to unlock special pricing