- Home ›
- All Products›
- 897-261
897-261
WAGO
Flat cable - Eca - 5G 2.5 mm² + 2 x 1.5 mm² - PVC - 3L + N + PE + 2 buses - 0.6/1 kV - 2,50 mm² - violet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - Eca - 5G 2.5 mm² + 2 x 1.5 mm² - PVC - 3L + N + PE + 2 buses - 0.6/1 kV - 2,50 mm² - violet
Search Keywords: 897261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-261
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444995000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26