- Home ›
- All Products›
- 897-260
897-260
WAGO
Flat cable end cover - for flat cable 5 x 2.5 mm² + 2 x 1.5 mm² - Plastic - transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable end cover - for flat cable 5 x 2.5 mm² + 2 x 1.5 mm² - Plastic - transparent
Search Keywords: 897260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26