- Home ›
- All Products›
- 897-251
897-251
WAGO
Flat cable - Eca - 5G 2.5 mm² - PVC - 3L + N + PE - 0.6/1 kV - 2,50 mm² - green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - Eca - 5G 2.5 mm² - PVC - 3L + N + PE - 0.6/1 kV - 2,50 mm² - green
Search Keywords: 897251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-251
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444995000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$15.77
25
$14.98
50
$14.23
100
$13.52
250
$12.84
500
$12.20
1,000 +
$11.59
Click for Quote
Log in
to unlock special pricing