- Home ›
- All Products›
- 897-232
897-232
WAGO
Flat cable - B2ca - 3G 2.5 mm² - halogen-free - L + PE + N - 0.6/1 kV - 2,50 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - B2ca - 3G 2.5 mm² - halogen-free - L + PE + N - 0.6/1 kV - 2,50 mm² - light gray
Search Keywords: 897232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-232
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444290900
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$14.24
25
$13.53
50
$12.85
100
$12.21
250
$11.60
500
$11.02
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing