- Home ›
- All Products›
- 897-231
897-231
WAGO
Flat cable - Eca - 3G 2.5 mm² - PVC - L + PE + N - 0.6/1 kV - 2,50 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - Eca - 3G 2.5 mm² - PVC - L + PE + N - 0.6/1 kV - 2,50 mm² - light gray
Search Keywords: 897231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-231
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444995000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.90
50
$10.36
100
$9.84
250
$9.35
500
$8.88
1,000 +
$8.44
Click for Quote
Log in
to unlock special pricing