- Home ›
- All Products›
- 897-121
897-121
WAGO
Flat cable - Eca - 2 x 1.5 mm² - PVC - 2 buses - 50 V - 1,50 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - Eca - 2 x 1.5 mm² - PVC - 2 buses - 50 V - 1,50 mm² - light gray
Search Keywords: 897121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-121
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444995000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26