- Home ›
- All Products›
- 897-1052
897-1052
WAGO
Flat cable - B2ca - 5G 10 mm² - halogen-free - 3L + N + PE - 0.6/1 kV - 10,00 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - B2ca - 5G 10 mm² - halogen-free - 3L + N + PE - 0.6/1 kV - 10,00 mm² - light gray
Search Keywords: 8971052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-1052
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444995000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$64.88
5
$61.63
10
$58.55
25
$55.62
50
$52.84
100
$50.20
250 +
$47.69
Click for Quote
Log in
to unlock special pricing