- Home ›
- All Products›
- 897-1051
897-1051
WAGO
Flat cable - Eca - 5G 10 mm² - PVC - 3L + N + PE - 0.6/1 kV - 10,00 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat cable - Eca - 5G 10 mm² - PVC - 3L + N + PE - 0.6/1 kV - 10,00 mm² - light gray
Search Keywords: 8971051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:897-1051
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85444290900
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$47.77
5
$45.38
10
$43.11
25
$40.95
50
$38.91
100
$36.96
250 +
$35.11
Click for Quote
Log in
to unlock special pricing