- Home ›
- All Products›
- 893-261
893-261
WAGO
Supply module - for flat cable - 5 x 2.5 mm² + 2 x 1.5 mm² - 2-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Supply module - for flat cable - 5 x 2.5 mm² + 2 x 1.5 mm² - 2-pole - gray
Search Keywords: 893261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:893-261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$21.72
25
$20.63
38
$19.60
50 +
$18.62
Click for Quote
Log in
to unlock special pricing