- Home ›
- All Products›
- 891-8993/215-801
891-8993/215-801
WAGO
pre-assembled connecting cable - Eca - Plug/open-ended - 3-pole - Cod. A - H05Z1Z1-F 3G 1.0 mm² - 8 m - 1,00 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
pre-assembled connecting cable - Eca - Plug/open-ended - 3-pole - Cod. A - H05Z1Z1-F 3G 1.0 mm² - 8 m - 1,00 mm² - black
Search Keywords: 8918993215801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:891-8993/215-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$18.093
25
$17.188
50
$16.329
100
$15.512
250
$14.737
500
$14.000
1,000 +
$13.300
Click for Quote
Log in
to unlock special pricing