- Home ›
- All Products›
- 891-8993/106-301
891-8993/106-301
WAGO
pre-assembled connecting cable - Eca - Socket/open-ended - 3-pole - Cod. A - H05VV-F 3G 1.5 mm² - 3 m - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
pre-assembled connecting cable - Eca - Socket/open-ended - 3-pole - Cod. A - H05VV-F 3G 1.5 mm² - 3 m - 1,50 mm² - black
Search Keywords: 8918993106301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:891-8993/106-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26