- Home ›
- All Products›
- 890-502/342-000
890-502/342-000
WAGO
Strain relief housing - 2-pole - with locking clip - for 1 cable - 3.8 € 8.2 mm - 17.5 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 2-pole - with locking clip - for 1 cable - 3.8 € 8.2 mm - 17.5 mm - black
Search Keywords: 890502342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:890-502/342-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.86
100
$1.82
250
$1.79
500
$1.75
1,000
$1.72
2,500
$1.68
5,000
$1.65
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing