- Home ›
- All Products›
- 887-923
887-923
WAGO
Splicing Connector Set - L-BOXX® 102 - Serie 221 - 4mm² & 6mm², 2773, 224, 243
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splicing Connector Set - L-BOXX® 102 - Serie 221 - 4mm² & 6mm², 2773, 224, 243
Search Keywords: 887923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:887-923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$406.16
3
$385.85
5
$366.56
10 +
$348.23
Click for Quote
Log in
to unlock special pricing