- Home ›
- All Products›
- 885-550
885-550
WAGO
Seperator plate with jumper bar recess - 2 mm thick - 157 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Seperator plate with jumper bar recess - 2 mm thick - 157 mm wide - gray
Search Keywords: 885550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:885-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$4.71
50
$4.38
100
$4.29
250
$4.20
500
$4.12
1,000
$4.04
2,500
$3.96
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing