- Home ›
- All Products›
- 885-546
885-546
WAGO
Seperator plate with jumper bar recess - 2 mm thick - 102.3 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Seperator plate with jumper bar recess - 2 mm thick - 102.3 mm wide - gray
Search Keywords: 885546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:885-546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.26
50
$3.96
100
$3.88
250
$3.80
500
$3.72
1,000
$3.65
2,500
$3.58
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing