- Home ›
- All Products›
- 884-3000
WAGO
884-3000
Stud terminal block - 300 mm² - with 2 stud bolts M16 - 300,00 mm² - beige
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stud terminal block - 300 mm² - with 2 stud bolts M16 - 300,00 mm² - beige
Search Keywords: 8843000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:884-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 884-3000 RoHS compliant?
Yes, 884-3000 is RoHS compliant.
What is the lead time for 884-3000?
The standard lead time for 884-3000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$96.89
5
$94.95
10
$93.05
15
$91.19
25
$89.37
50 +
$87.58
Click for Quote
Log in
to unlock special pricing