- Home ›
- All Products›
- 883-7004
WAGO
883-7004
2-conductor through terminal block - 70 mm² - with screw-type connection - 70,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor through terminal block - 70 mm² - with screw-type connection - 70,00 mm² - blue
Search Keywords: 8837004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:883-7004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 883-7004 RoHS compliant?
Yes, 883-7004 is RoHS compliant.
What is the lead time for 883-7004?
The standard lead time for 883-7004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$54.62
5
$53.53
10
$52.46
30
$51.41
50
$50.38
100
$49.37
250 +
$48.38
Click for Quote
Log in
to unlock special pricing