- Home ›
- All Products›
- 883-3504
883-3504
WAGO
2-conductor through terminal block - 35 mm² - with screw-type connection - 35,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 35 mm² - with screw-type connection - 35,00 mm² - blue
Search Keywords: 8833504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:883-3504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$15.16
20
$14.86
40
$14.56
60
$14.27
100
$13.99
260
$13.71
500 +
$13.43
Click for Quote
Log in
to unlock special pricing