- Home ›
- All Products›
- 883-2404
WAGO
883-2404
2-conductor through terminal block - 240 mm² - with screw-type connection - 240,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor through terminal block - 240 mm² - with screw-type connection - 240,00 mm² - blue
Search Keywords: 8832404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:883-2404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 883-2404 RoHS compliant?
Yes, 883-2404 is RoHS compliant.
What is the lead time for 883-2404?
The standard lead time for 883-2404 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$91.00
10
$89.18
15
$87.39
25
$85.65
50 +
$83.93
Click for Quote
Log in
to unlock special pricing