- Home ›
- All Products›
- 880-907/999-940
Description
+
2-conductor ground terminal block - 4 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow
Search Keywords: 880907999940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-907/999-940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$9.27
50
$9.08
100
$8.90
250
$8.72
500
$8.55
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing