- Home ›
- All Products›
- 880-834/999-940
880-834/999-940
WAGO
4-conductor through terminal block - 4 mm² - with test port - suitable for Ex i applications - center marking - for DIN-rail 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor through terminal block - 4 mm² - with test port - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 880834999940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-834/999-940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.86
50
$4.51
100
$4.42
250
$4.34
500
$4.25
1,000
$4.16
2,500
$4.08
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing