- Home ›
- All Products›
- 880-831
880-831
WAGO
4-conductor through terminal block - 4 mm² - with test port - without shield contact - center marking - for DIN-rail 35 x 15 a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor through terminal block - 4 mm² - with test port - without shield contact - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 880831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.68
50
$4.35
100
$4.27
250
$4.18
500
$4.10
1,000
$4.02
2,500
$3.94
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing