- Home ›
- All Products›
- 880-687/999-940
WAGO
880-687/999-940
3-conductor ground terminal block - 4 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-conductor ground terminal block - 4 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow
Search Keywords: 880687999940
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 880-687/999-940 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 880-687/999-940 RoHS compliant?
Yes, 880-687/999-940 is RoHS compliant.
What is the lead time for 880-687/999-940?
The standard lead time for 880-687/999-940 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$10.50
50
$10.29
100
$10.08
250
$9.88
500
$9.68
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing