- Home ›
- All Products›
- 880-682/999-940
880-682/999-940
WAGO
3-conductor through terminal block - 4 mm² - with test port - without shield contact - center marking - for DIN-rail 35 x 15 a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - 4 mm² - with test port - without shield contact - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - orange
Search Keywords: 880682999940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-682/999-940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.49
250
$3.42
500
$3.35
1,000
$3.28
2,500
$3.21
5,000
$3.15
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing