- Home ›
- All Products›
- 880-661/999-940
880-661/999-940
WAGO
3-conductor through terminal block - 4 mm² - with test port - with shield contact - center marking - for DIN-rail 35 x 15 and ...
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - 4 mm² - with test port - with shield contact - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 880661999940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-661/999-940
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.60
50
$5.32
100
$5.06
250
$4.81
500
$4.57
1,000
$4.34
2,500
$4.12
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing