- Home ›
- All Products›
- 879-3000
879-3000
WAGO
Energy meter (MID) - for direct connection - 65A - 3x230/400V - 50Hz - Modbus® & M-Bus - 2 x S0 interface - 4PU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Energy meter (MID) - for direct connection - 65A - 3x230/400V - 50Hz - Modbus® & M-Bus - 2 x S0 interface - 4PU
Search Keywords: 8793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:879-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$791.53
3
$775.70
5 +
$760.19
Click for Quote
Log in
to unlock special pricing