- Home ›
- All Products›
- 870-951
870-951
WAGO
Triple-deck terminal block - Through/through/through terminal block - L/L/L - suitable for Ex e II applications - for DIN-rail ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck terminal block - Through/through/through terminal block - L/L/L - suitable for Ex e II applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 870951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.16
25
$7.58
50
$7.43
100
$7.28
250
$7.14
500
$6.99
1,000
$6.85
2,500 +
$6.72
Click for Quote
Log in
to unlock special pricing