- Home ›
- All Products›
- 870-919
870-919
WAGO
2-conductor through terminal block - 2.5 mm² - suitable for Ex e II applications - side and center marking - for DIN-15 rail - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 2.5 mm² - suitable for Ex e II applications - side and center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 870919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.08
100
$1.93
250
$1.89
500
$1.85
1,000
$1.82
2,500
$1.78
5,000
$1.74
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing