- Home ›
- All Products›
- 870-907/999-950
870-907/999-950
WAGO
2-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 870907999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-907/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$8.06
50
$7.90
100
$7.75
250
$7.59
500
$7.44
1,000
$7.29
2,500 +
$7.14
Click for Quote
Log in
to unlock special pricing