- Home ›
- All Products›
- 870-577
870-577
WAGO
Triple-deck terminal block - Ground conductor/through/through terminal block - 2.5 mm² - PE/L/L - without marker carrier - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck terminal block - Ground conductor/through/through terminal block - 2.5 mm² - PE/L/L - without marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$12.22
50
$11.98
100
$11.74
250
$11.50
500
$11.27
1,000 +
$11.05
Click for Quote
Log in
to unlock special pricing