- Home ›
- All Products›
- 870-557
WAGO
870-557
Triple-deck terminal block - 6-conductor ground terminal block - 2.5 mm² - PE - without marker carrier - internal commoning - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triple-deck terminal block - 6-conductor ground terminal block - 2.5 mm² - PE - without marker carrier - internal commoning - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 870557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 870-557 RoHS compliant?
Yes, 870-557 is RoHS compliant.
What is the lead time for 870-557?
The standard lead time for 870-557 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$16.57
50
$16.24
100
$15.92
250
$15.60
500
$15.29
1,000 +
$14.98
Click for Quote
Log in
to unlock special pricing