- Home ›
- All Products›
- 870-542/281-488
870-542/281-488
WAGO
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870542281488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-542/281-488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$19.52
10
$19.13
25
$18.75
50
$18.37
100
$18.00
250
$17.64
500 +
$17.29
Click for Quote
Log in
to unlock special pricing