- Home ›
- All Products›
- 870-541/281-872
870-541/281-872
WAGO
Component terminal block - double-deck - with 2K7 and 10K0 resistors - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with 2K7 and 10K0 resistors - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870541281872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-541/281-872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.41
10
$21.97
25
$21.53
50
$21.10
100
$20.67
250
$20.26
500 +
$19.86
Click for Quote
Log in
to unlock special pricing