- Home ›
- All Products›
- 870-540/281-411
WAGO
870-540/281-411
Component terminal block - double-deck - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block - double-deck - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870540281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-540/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 870-540/281-411 RoHS compliant?
Yes, 870-540/281-411 is RoHS compliant.
What is the lead time for 870-540/281-411?
The standard lead time for 870-540/281-411 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.71
25
$15.40
50
$15.09
100
$14.79
250
$14.49
500
$14.20
1,000 +
$13.92
Click for Quote
Log in
to unlock special pricing