- Home ›
- All Products›
- 870-538
870-538
WAGO
3-conductor, double-deck terminal block - 6-conductor through terminal block - L - internal commoning - conductor entry with v ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor, double-deck terminal block - 6-conductor through terminal block - L - internal commoning - conductor entry with violet marking - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$9.05
50
$8.87
100
$8.69
250
$8.52
500
$8.35
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing