- Home ›
- All Products›
- 870-535
Description
+
3-conductor, double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - PE/N - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$9.41
50
$9.22
100
$9.03
250
$8.85
500
$8.68
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing