- Home ›
- All Products›
- 870-507
870-507
WAGO
Double-deck terminal block - 4-conductor ground terminal block - 2.5 mm² - PE - without marker carrier - internal commoning - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - 4-conductor ground terminal block - 2.5 mm² - PE - without marker carrier - internal commoning - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 870507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$10.38
50
$10.18
100
$9.97
250
$9.77
500
$9.58
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing