- Home ›
- All Products›
- 870-131
870-131
WAGO
2-conductor/2-pin, double-deck carrier terminal block - Through/through terminal block - 2.5 mm² - L/L - for DIN-rail 35 x 15 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor/2-pin, double-deck carrier terminal block - Through/through terminal block - 2.5 mm² - L/L - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$8.07
25
$7.50
50
$7.35
100
$7.20
250
$7.06
500
$6.91
1,000
$6.78
2,500 +
$6.64
Click for Quote
Log in
to unlock special pricing