- Home ›
- All Products›
- 870-102
870-102
WAGO
1-conductor/1-pin double deck receptacle terminal block - Through/through terminal block - 2.5 mm² - N/L - for DIN-rail 35 x 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor/1-pin double deck receptacle terminal block - Through/through terminal block - 2.5 mm² - N/L - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.67
50
$4.34
100
$4.26
250
$4.17
500
$4.09
1,000
$4.01
2,500
$3.93
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing