- Home ›
- All Products›
- 869-349
869-349
WAGO
2-conductor end terminal block - without push-buttons - without snap-in mounting foot - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor end terminal block - without push-buttons - without snap-in mounting foot - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 869349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$2.24
100
$2.08
250
$2.04
500
$2.00
1,000
$1.96
2,500
$1.92
5,000
$1.88
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing