- Home ›
- All Products›
- 869-316
869-316
WAGO
2-conductor terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 869316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$2.18
100
$2.03
250
$1.99
500
$1.95
1,000
$1.91
2,500
$1.87
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing