- Home ›
- All Products›
- 869-212
869-212
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 12-pole - for screw or similar mounting types - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 12-pole - for screw or similar mounting types - Fixing hole 4.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.13
10
$24.62
25
$24.13
50
$23.65
100
$23.18
250
$22.71
500 +
$22.26
Click for Quote
Log in
to unlock special pricing