- Home ›
- All Products›
- 869-205
869-205
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 5-pole - for screw or similar mounting types - Fi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 5-pole - for screw or similar mounting types - Fixing hole 4.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.24
25
$11.01
50
$10.79
100
$10.58
250
$10.37
500
$10.16
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing